3-144-644

Schurter
693-3-144-644
3-144-644

製造商:

說明:
AC電源輸入模塊 Appliance Outlet,UL 15A/250VAC, Snap-in Mounting, Solder Terminals, IP30, 1.5 mm Panel Thickness

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 171

庫存:
171 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.62 HK$21.62
HK$17.26 HK$172.60
HK$16.36 HK$818.00
HK$15.62 HK$1,562.00
HK$14.39 HK$3,597.50
HK$13.89 HK$6,945.00
HK$12.82 HK$12,820.00

商品屬性 屬性值 選擇屬性
Schurter
產品類型: AC電源輸入模塊
RoHS:  
Inlets
Not Switched
Not Filtered
No
10 A
250 VAC
Snap-In
Quick Connect
品牌: Schurter
特徵: IEC Appliance Outlet F
易燃性等級: UL 94 V-0
高度: 28 mm
外殼材料: Thermoplastic (TP)
長度: 35 mm
最高工作溫度: + 70 C
最低工作溫度: - 25 C
板厚: 1.5 mm
產品類型: AC Power Entry Modules
原廠包裝數量: 50
子類別: Power Entry
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536690000
USHTS:
8536698000
TARIC:
8536699099
ECCN:
EAR99

Green Line Inlet/Outlet Appliance Connectors

Schurter Green Line Inlet/Outlet Appliance Connectors are IEC 60320-compatible appliance connectors available in bio-based plastics. The Schurter Green Line Inlet/Outlet Appliance Connectors contribute to lower CO2 emissions and lower material consumption while offering the same performance and service life as basic plastics. The plant-based materials contribute to up to 68% CO2 reduction compared with basic plastics. The connectors offer 15A/250VAC; 60Hz IEC ratings and 15A/250VAC; 60Hz UL/CSA ratings.