2M801-069-26M6-7PA104

Amphenol Aerospace
654-106926M67PA104
2M801-069-26M6-7PA104

製造商:

說明:
圓密爾規格連接器 2M Dual-Start Plug Electorless Nickel Shell Size 6-7 Pin, Crimp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5
可立即送貨
在途量:
5
工廠前置作業時間:
149
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,227.84 HK$5,227.84
HK$4,669.95 HK$46,699.50

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 圓密爾規格連接器
RoHS:  
7 Position
Pin (Male)
06-07
Plugs
6
Straight
MIL-DTL-38999
Crimp
Cable
Gold
Copper Alloy
2M
品牌: Amphenol Aerospace
配對樣式: Threaded
裝配角: Straight
產品類型: Circular MIL Spec Connector
外殼質料: Aluminum Alloy
子類別: Circular Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

2M Python Micro-Miniature Connectors

Amphenol Aerospace 2M Python Micro-Miniature Connectors are low-profile EMI/RFI circular Mil-Spec connectors with the plug and backshell combo design. This innovative combination reduces space requirements without compromising on ruggedness or shielding performance. The 2M micro-miniature connectors are designed with a rear removable cover that makes it easy to cut wires and remove contacts for easy maintenance. These circular connectors offer a simple assembly technique and have multiple cable entry options for each connector size. The 2M micro-miniature connectors feature all key rotations and include several connector clockings (rotating the main key).

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.