2908046

Phoenix Contact
651-2908046
2908046

製造商:

說明:
工業繼電器 REL-PR1-220DC/1/MB 220VDC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$103.24 HK$103.24

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 工業繼電器
RoHS:  
Socket
Industrial Relays
Single Relay
Plug Pin
1 Form A (SPST-NO)
16 A
Plug Pin
Non-Latching
220 VDC
7.3 mA
250 VDC, 440 VAC
Silver Nickel (AgNi)
REL
45.5 mm
38.6 mm
36.1 mm
品牌: Phoenix Contact
產品類型: Industrial Relays
原廠包裝數量: 1
子類別: Relays
公司名稱: RIFLINE Complete
零件號別名: REL-PR1-220DC/1/MB
每件重量: 86.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536490000
CAHTS:
8536410092
USHTS:
8536490075
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

RIFLINE Complete Industrial Relay System

Phoenix Contact RIFLINE Complete Industrial Relay System is a cost-effective modular ice cube relay series with products ranging from a slim 6.2mm coupling relay to a small power contactor replacement. The most powerful relay can switch voltages up to 440V. RIFLINE Complete uses familiar technologies and accessories from CLIPLINE Complete, such as push-in technology, plug-in bridges, end clamps, test plugs, and marking accessories, making it an economical choice. Users can upgrade these relay modules into timer relays, allowing interval switching, by simply using a push-in timer module accessory. The universally pluggable relay system offers solutions for any application. Phoenix Contact RIFLINE Complete Industrial Relay System can be assembled individually or ordered as a complete module. All components in the modular system can be ordered individually, depending on the application.

控制櫃解決方案

Phoenix Contact控制櫃解決方案為每種應用提供靈活性、創新和經濟高效的產品。從電源和DIN導軌端子塊到繼電器、斷路器、照明等,Phoenix Contact提供滿足所有控制櫃需求的單一來源解決方案。控制櫃解決方案依照所需的標準和指示進行設計,使成品能夠滿足最高要求。

RIF-4 Relays with Blowout Magnets

Phoenix Contact RIF-4 Relays are RIFLINE Complete family relays with blowout magnets for arc suppression. The relays enable the switching of higher current DC circuits and help extend the life of the relay contacts. The plug-in relays feature one normally open (N/O) contact, 16A limiting continuous current, and 440VAC/250VDC maximum switching voltage. Phoenix Contact RIF-4 Relays with Blowout Magnets have an ambient operating temperature range of -40°C to +70°C.