26SHC-B-1A

JST Automotive
306-26SHC-B-1A
26SHC-B-1A

製造商:

說明:
汽車連接器 26P Female Conn Gray

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 600

庫存:
600 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.33 HK$12.33
HK$10.77 HK$107.70
HK$10.28 HK$257.00
HK$9.54 HK$1,144.80
HK$8.63 HK$2,589.00
HK$7.99 HK$4,314.60
HK$7.14 HK$7,282.80
HK$6.70 HK$16,884.00
HK$6.40 HK$32,256.00

商品屬性 屬性值 選擇屬性
JST
產品類型: 汽車連接器
RoHS:  
Connectors
26 Position
2.2 mm (0.087 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
Gray
SHC
Bulk
品牌: JST Automotive
聯繫人性別: Without Socket Contacts
额定电流: 7 A
外殼材料: Polybutylene Terephthalate (PBT)
絕緣電阻: 100 MOhms
最高工作溫度: + 105 C
最低工作溫度: - 40 C
排數: 2 Row
產品類型: Automotive Connectors
原廠包裝數量: 60
子類別: Automotive Connectors
類型: Board to Wire
額定電壓: 50 V
每件重量: 13.007 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8547200090
BRHTS:
85366990
ECCN:
EAR99

SHC Board-to-Wire Connectors

JST Automotive Connectors SHC Board-to-Wire Connectors is a small, high-performance, high-reliability connector series designed for wiring in automotive electrical equipment. The series features a hybrid structure that uses 0.64 terminals for signal and 2.3 terminals for power supply. Improved reliability is provided through a retainer (secondary lock). The JST Automotive Connectors SHC has a current rating of 7A, and the voltage rating is 50V.