24AA02E48T-I/OT

Microchip Technology
579-24AA02E48TIOT
24AA02E48T-I/OT

製造商:

說明:
EEPROM 2K, 256x8 1.8V Serial EE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 57,955

庫存:
57,955 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.55 HK$2.55
HK$2.53 HK$25.30
HK$2.41 HK$60.25
完整捲(訂購多個3000)
HK$2.41 HK$7,230.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Microchip
產品類型: EEPROM
RoHS:  
2 kbit
2-Wire, I2C
400 kHz
256 x 8
SOT-23-5
900 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
有源讀取電流 - 最大: 3 mA
品牌: Microchip Technology
運作供電電流: 3 mA
工作電源電壓: 1.7 V to 5.5 V
產品類型: EEPROM
原廠包裝數量: 3000
子類別: Memory & Data Storage
電源電流 - 最大值: 3 mA
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542319000
MXHTS:
8542320299
ECCN:
EAR99

Serial EEPROM with Pre-Programmed MAC IDs

Microchip Technology 24AA02E48, 25AA02E48, and 11AA02E48 Serial EEPROM with Pre-Programmed MAC (Media Access Control) IDs are Electrically Erasable Programmable Read-Only Memory with built-in EUI-48™ and EUI-64™ compatible MAC addresses. Designed to be accessed via an I2C, SPI (Serial Peripheral Interface), or UNI/O® serial bus, these devices provide easy and inexpensive access to MAC addresses, and feature up to 1.5Kb of EEPROM that can be used for storing configuration and user settings, or as a scratch-pad area for buffering small amounts of data. The 24AA02E48, 25AA02E48, and 11AA02E48 Serial EEPROM eliminate the need for designers to burn a unique MAC address into every microcontroller (MCU), enabling quick integration, shorter time-to-market, and lower costs.