233-250-ME11-35PN

Glenair
631-233-250-ME1135PN
233-250-ME11-35PN

製造商:

說明:
圓密爾規格連接器 Light Wght Rcpt Herm MIL-DTL-38999/23

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
Glenair
產品類型: 圓密爾規格連接器
35 Position
Pin (Male)
11-35
Receptacles
11
Jam Nut
MIL-DTL-38999
Solder Cup
Panel
Gold
Copper Alloy
233-250
品牌: Glenair
裝配角: Straight
產品類型: Circular MIL Spec Connector
外殼質料: Aluminum Alloy
外殼板: Nickel
子類別: Circular Connectors
公司名稱: Code Red
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

CODE RED Hermetically-Sealed Interconnects

Glenair CODE RED Hermetically-Sealed Interconnects are used in vacuum or high-altitude applications to prevent moisture and other contaminants from damaging sensitive electronic equipment. Glenair CODE RED Hermetically-Sealed Interconnects feature durable hermetic sealing in a lightweight aluminum package. The connectors allow for the use of conventional gold-plated copper alloy contacts, significantly improving electrical performance. Better than 1 x 10-7 max leak-rate hermetic sealing offers reliable performance. CODE RED interconnects meet NASA outgassing requirements, as well as aerospace temperature and corrosion resistance standards.