21_SMPM-50-2-1/111_NE

HUBER+SUHNER
455-21SMPM-5021111NE
21_SMPM-50-2-1/111_NE

製造商:

說明:
RF連接器/同軸連接器 COAXIAL CONNECTOR, SMPM, 50 Ohm, Straight cable jack (female)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
預期18/2/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$204.27 HK$204.27
HK$173.69 HK$1,736.90
HK$163.25 HK$4,081.25
HK$157.99 HK$7,899.50
HK$152.73 HK$15,273.00
HK$144.26 HK$36,065.00
HK$140.15 HK$70,075.00
1,000 報價

商品屬性 屬性值 選擇屬性
HUBER+SUHNER
產品類型: RF連接器/同軸連接器
RoHS:  
Coaxial Connector
SMPM
Jack (Socket)
50 Ohms
65 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
主體材料: Beryllium Copper
主體類型: Straight
品牌: HUBER+SUHNER
觸點材料: Beryllium Copper
觸點終端: Solder
配合週期: 500 Cycle
最高工作溫度: + 165 C
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
系列: SMPM
子類別: RF Interconnects
零件號別名: 85224864
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536690000
TARIC:
8536691000

SMPM Coaxial Connectors

HUBER+SUHNER SMPM Coaxial Connectors are designed for miniaturization and optimized for RF applications up to 65GHz. These connectors deliver excellent performance using cost-effective materials and plating. The SMPM coaxial connectors offer 50Ω impedance and are MIL-STD-348B-compliant. These connectors feature a compact form factor, snap-on coupling mechanism with full detent and smooth bore, and board-to-board solutions with bullets for axial and radial float. The SMPM coaxial connectors support an operating temperature range of -65°C to 165°C. Typical applications include aerospace and defense, radars, radio, handhelds, test and measurement, satellites (payloads), and ground equipment.