21340304312050

HARTING
617-21340304312050
21340304312050

製造商:

說明:
感應器線纜/致動器線纜 M5 A-cod 3-pol st/st m/f PUR 5.0M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$653.98 HK$653.98
HK$562.25 HK$5,622.50
HK$538.33 HK$13,458.25
HK$518.11 HK$25,905.50
HK$490.41 HK$49,041.00

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 感應器線纜/致動器線纜
RoHS:  
REACH - SVHC:
M5
3 Position
M5
3 Position
Male / Female
A Coded
5 m (16.404 ft)
Black
品牌: HARTING
描述/功能: Pre-Assembled on Both Sides System Cabling
外殼材料: Polyurethane (PUR)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

M5 A-code Overmolded Cable Assemblies

HARTING M5 A-code Overmolded Cable Assemblies are designed for applications that require space-saving while maintaining robustness and reliability. Key features of these cable assemblies include overmolded connector ends and a 5mm mating size. The M5 A-code cable assemblies are tamper-proof, compact, and standardized according to IEC 61076-2-105. These cable assemblies feature a 60V voltage rating, 1A current rating, and IP67 protection. The M5 A-code cable assemblies are available in 3-pin and 4-pin variants operating within the -25°C to 80°C temperature range. Typical applications include sensor and actuator connections, junction boxes, screen connections (including LEDs), and control systems.