206-0007-01

SchmartBoard
872-206-0007-01
206-0007-01

製造商:

說明:
PCB和電路試驗板 0.5mm Pitch SOIC SMT Prototyping shield for Arduino (Board Only)

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$82.20 HK$82.20

商品屬性 屬性值 選擇屬性
SchmartBoard
產品類型: PCB和電路試驗板
RoHS:  
Protoboards
Through Hole
Prototyping board
品牌: SchmartBoard
產品類型: Breadboards, Protoboards and Accessories
原廠包裝數量: 1
子類別: Prototyping
每件重量: 18.218 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
TARIC:
8534001900
ECCN:
EAR99

Prototyping Shield for Arduino

Schmartboard Prototyping Shield for Arduino makes surface mount components available to Arduino users. These boards utilize Schmartboard's "EZ" soldering technology to assure fast, easy and flawless soldering. Each board features SOT-23-6 footprint for prototyping, on-board reset button for the Arduino IC, additional push-button switch circuit, 5V/GND and 3.3V/GND rail for easy connection, two general purpose LEDs, optional pull-up resistors footprints (through-hole or SMD) for I2C, spare 0805 footprint x3, and surface mount bypass footprints available on the bottom side. The same prototyping boards are also available without components.