203-0005-01

SchmartBoard
872-203-0005-01
203-0005-01

製造商:

說明:
PCB和電路試驗板 4Pk SchmartPatch for SOIC-8

庫存量: 22

庫存:
22 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$123.30 HK$123.30

商品屬性 屬性值 選擇屬性
SchmartBoard
產品類型: PCB和電路試驗板
RoHS:  
Adapter Boards
SOIC
4 pack of SchmartPatch for SOIC-8
18 mm
11.43 mm
品牌: SchmartBoard
產品類型: Breadboards, Protoboards and Accessories
原廠包裝數量: 1
子類別: Prototyping
每件重量: 6.679 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
TARIC:
8534001900
ECCN:
EAR99

SchmartPatch

Schmartboard's SchmartPatch allows users to add components to or replace components on any substrate, such as a PCB (Printed Circuit Board). This SchmartPatch board allows users to cut off a pad, stick it onto the surface (with the adhesive already on the back of the SchmartPatch), and then solder a component onto the SchmartPatch. There are also pads to solder jumper wires to make the electrical connection. These boards have 4 to 10 pads that can be cut off as needed.