1ED3461MU12MXUMA1

Infineon Technologies
726-1ED3461MU12MXUMA
1ED3461MU12MXUMA1

製造商:

說明:
閘極驅動器 ISOLATED DRIVER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,820

庫存:
1,820 可立即送貨
工廠前置作業時間:
39 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.43 HK$41.43
HK$31.56 HK$315.60
HK$28.52 HK$713.00
HK$26.39 HK$2,639.00
HK$25.15 HK$6,287.50
HK$24.33 HK$12,165.00
完整捲(訂購多個1000)
HK$22.19 HK$22,190.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 閘極驅動器
RoHS:  
Isolated Gate Drivers
SMD/SMT
1 Driver
1 Output
6 A
3 V
25 V
15 ns
15 ns
- 40 C
+ 125 C
Enhanced X3 analog
Reel
Cut Tape
品牌: Infineon Technologies
濕度敏感: Yes
產品類型: Gate Drivers
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
公司名稱: EiceDRIVER
零件號別名: 1ED3461MU12M SP005350851
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99

EiceDRIVER™增強型X3類比系列

Infineon Technologies EiceDRIVER™增強型X3類比系列透過外部電阻(ADJA和ADJB引腳)為DESAT(可調節濾波器時間)和軟關式(可調節電流)提供電阻可配置性。Infineon 1ED34xx單通道隔離驅動器具有最高9A輸出電流和40V最大輸出電源電壓,採用具有8mm爬電的節省空間的DSO-16精細間距寬體封裝。增強X3類比系列經過UL 1577認證,1分鐘VIso = 5.7 kVRMS ,VDE 0884-11(增強型隔離)VIORM = 1767V。

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

EiceDRIVER隔離式與非隔離式閘極驅動器IC

英飛凌EiceDRIVER™隔離式與非隔離式閘極驅動器IC適用於MOSFET、IGBT和IGBT模組,能提供經過最佳化的高低電壓閘極驅動器解決方案。這些隔離式與非隔離式閘極驅動器IC是專為打造可靠且高效的應用所設計。經過最佳化的閘極驅動器配置,對於無論是獨立形式或功率模組等所有電源開關而言,都是必不可少的。英飛凌閘極驅動器提供介於0.1A到最高10A的多樣化典型輸出電流選項,適合電源裝置的所有尺寸。

EiceDRIVER™ Enhanced Isolated Gate Driver ICs

Infineon Technologies EiceDRIVER™ Enhanced Isolated Gate Driver ICs offer protection features such as DESAT, miller clamp, soft-off for MOSFETs, IGBTs, and SiC MOSFETs. These isolated drivers are based on our Coreless Transformer (CT) technology, enabling a world class Common Mode Transient Immunity (CMTI) of 300kV/μs. The miller clamp and accurate short-circuit protection (DESAT) enables superior application safety by avoiding parasitic turn-on and short-circuit when driving CoolSiC™ SiC MOSFET and TRENCHSTOP™ IGBT7. The EiceDRIVER™isolated drivers provide driving capabilities of up to 9A, making booster solutions obsolete. These single-channel and dual-channel gate driver ICs are available as X3 analog family (1ED34xx) and X3 digital family gate driver ICs. The 1ED34xx and 1ED38xx gate driver ICs offer 9A output current and 40Vmax output voltage in a space-saving DS0-16 fine pitch wide-body package with 8mm creepage. These ICs features short-circuit clamping and active shutdown and offer the highest isolation capability for the 1500V DC solar inverter application.

Isolated Gate Drivers

Infineon Isolated Gate Drivers use magnetically coupled coreless transformer (CT) technology to transfer signals across galvanic isolation. These drivers offer functional basic, reinforced isolated, UL 1577, and VDE 0884 certified products. The isolation allows for very large voltage swings (e.g. ±1200V). These isolated drivers incorporate the most important key features and parameters for MOSFET, IGBT, IGBT modules, SiC MOSFET, and GaN HEMT driving.