19324-0009

Molex
538-19324-0009
19324-0009

製造商:

說明:
終端 METRIC AVIKRIMP RING BB2,5-839-M5

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,124

庫存:
6,124 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.53 HK$3.53
HK$3.04 HK$30.40
HK$2.96 HK$74.00
HK$2.92 HK$292.00
HK$2.61 HK$652.50
HK$2.48 HK$2,480.00
HK$2.30 HK$5,750.00
HK$2.29 HK$9,160.00
HK$2.02 HK$24,240.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 終端
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
# 5
1 mm2
Screw
Blue
Tin
Copper
19324
Avikrimp
Bulk
品牌: Molex
絕緣材料: Nylon (PA)
長度: 19.2 mm
材料: Copper Alloy
產品類型: Terminals
原廠包裝數量: 4000
子類別: Terminals
線規: 1 mm2
零件號別名: 0193240009 193240009
每件重量: 1.068 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

19324 Avikrimp Metric Ring Terminals

Molex 19324 Avikrimp Metric Ring Terminals feature an insulated barrel and are designed for a variety of stud sizes. Molex 19324 Avikrimp Metric Ring Terminals offer seamless barrels and provide maximum electrical performance using studs up to 10mm in diameter and wire sizes up to 6mm². Molex Avikrimp style insulated rings prevent arcing between adjacent terminals on a barrier strip, and contains no halogens in the nylon insulation. Ring terminals are constructed of oxygen free copper and coated with tin plating to inhibit oxidation.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.