189-H15-513R497

NorComp
636-189-H15-513R497
189-H15-513R497

製造商:

說明:
D-Sub高密度連接器 HIGHDENS 15P F/F.625 INSRTS/FRK BRDLCKS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 352

庫存:
352 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$78.34 HK$78.34
HK$66.58 HK$665.80
HK$59.92 HK$1,498.00
HK$56.96 HK$2,563.20
HK$55.32 HK$4,978.80
HK$52.69 HK$14,226.30
HK$50.22 HK$27,118.80
HK$47.92 HK$49,597.20

商品屬性 屬性值 選擇屬性
NorComp
產品類型: D-Sub高密度連接器
RoHS:  
15 Position
3 Row
Female
Solder Pin
Right Angle
Gold
189
Tray
板鎖: With
品牌: NorComp
觸點材料: Brass
觸點類型: Stamped / Formed
過濾: Unfiltered
絕緣: Insulated
最高工作溫度: + 85 C
最低工作溫度: - 55 C
安裝風格: Board Lock
產品類型: High Density D-Sub Connectors
外殼板: Nickel
原廠包裝數量: 45
子類別: D-Sub Connectors
公司名稱: STACKED
額定電壓: 250 V
每件重量: 41.165 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Dual-Port Stacked D-Sub Connectors

NorComp Dual-Port Stacked D-Sub Connectors provide multiple connector ports in a limited PCB space by stacking two right angle D-Sub connectors atop each other. These high-temperature, UL 94V-0 thermoplastic connectors are available in four industry-standard sizes (9, 15, 25, 37) and three different connector spacing options (0.625” | 0.750” | 0.900”). Each connector offers high performance, stamped contacts, and a condensed footprint. NorComp Dual-Port D-Sub Connectors include male / female over male / female configurations with hardware options that include flush inserts, hex standoffs, metal brackets, and more.

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.