181-026-213R561

NorComp
636-181-026-213R561
181-026-213R561

製造商:

說明:
D-Sub高密度連接器 RA 26POS FEM SPCC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 333

庫存:
333 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$63.71 HK$63.71
HK$55.73 HK$557.30
HK$51.79 HK$1,294.75
HK$48.58 HK$2,429.00
HK$44.22 HK$3,095.40
HK$43.81 HK$12,266.80
HK$41.84 HK$23,430.40
HK$40.03 HK$42,031.50
HK$39.05 HK$98,406.00

商品屬性 屬性值 選擇屬性
NorComp
產品類型: D-Sub高密度連接器
RoHS:  
26 Position
3 Row
Female
Through Hole
Right Angle
Gold
2 A
181
板鎖: With
品牌: NorComp
觸點材料: Brass
過濾: Unfiltered
絕緣: Insulated
絕緣材料: Polyamide
最高工作溫度: + 100 C
最低工作溫度: - 50 C
產品類型: High Density D-Sub Connectors
外殼質料: SPCC
外殼板: Nickel
原廠包裝數量: 70
子類別: D-Sub Connectors
額定電壓: 500 V
每件重量: 13.763 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.