173110-0012

Molex / FCT
152-F15P-K700
173110-0012

製造商:

說明:
D-Sub標準連接器 15P CBL MT PLUG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
195
預期14/5/2026
工廠前置作業時間:
40
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$142.62 HK$142.62
HK$121.25 HK$1,212.50
HK$113.60 HK$2,272.00
HK$108.18 HK$5,409.00
HK$103.08 HK$10,308.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: D-Sub標準連接器
RoHS:  
15 Position
Pin (Male)
Solder Cup
Wire
Straight
2 Row
Male
Tin
Plug
2 (A)
Unfiltered
172704
品牌: Molex / FCT
额定电流: 5 A
最高工作溫度: + 70 C
最低工作溫度: - 25 C
產品類型: D-Sub Connectors - Standard Density
原廠包裝數量: 100
子類別: D-Sub Connectors
零件號別名: 1731100012 01731100012 F15P-K700
每件重量: 7.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

Waterproof D-Sub Connectors

FCT Waterproof D-Sub Connectors offer plastic hoods suitable for all shell sizes and are available for various types of connectors like High-Density and Mixed-Layout. These waterproof connectors are IP67 rated and available in various connector sizes for both front and reverse mating as a pin or socket connector. The waterproof connectors can be mounted with coaxial high-power and high-voltage contacts. These connectors are available with straight and right-angled signal contacts for PCB and solder terminations.