155421-6010 (15 Meters)

Molex / Flamar
538-155421-6010-15
155421-6010 (15 Meters)

製造商:

說明:
多導體 WSOR 8CKT 24AWG 15METER PRICE PR MTR

庫存量: 150

庫存:
150 可立即送貨
最少: 15   多個: 15
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$76.04 HK$1,140.60
HK$71.19 HK$2,135.70
HK$67.73 HK$4,063.80
HK$64.44 HK$5,799.60

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$62.55
最小值:
5

商品屬性 屬性值 選擇屬性
Molex
產品類型: 多導體
RoHS:  
Networking
Shielded
8 Conductor
15 m
24 AWG
7.8 mm (0.307 in)
Blue (Teal)
Weld-Slag, Oil Resistant (WSOR)
Copper
600 V
品牌: Molex / Flamar
絕緣材料: Polyethylene (PE)
封裝: Bulk
產品類型: Multi-Conductor Cables
系列: 155421
原廠包裝數量: 90
子類別: Cable
零件號別名: 1554216010 01554216010 155421-6010
每件重量: 73 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

網絡線

Flamar網絡線的設計和製造符合並超越最嚴格的品質要求。WSOR護套線纜防銲渣及耐油,額定電壓為600V,額定溫度(彈性安裝)為-10°C/+60°C(155421-5001、155421-5002和155421-5003-10  °C/+70°C)。  Flamar網絡線與M12和RJ45連接器結合使用,是現場裝置(感應器、致動器、I/O模組、PLC)的理想選擇。所有線纜均通過UL AWM/CSA認證。

Heavy Duty Solutions

Molex Heavy Duty Solutions deliver a complete portfolio of heavy-duty industrial solutions, including IP66- and IP69-rated GWconnect Heavy-Duty Connectors. Flamar cables deliver a complete selection of cables for industrial automation applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.