1410731

Phoenix Contact
651-1410731
1410731

製造商:

說明:
感應器線纜/致動器線纜 SAC-2P-10,0-PUR/ DTFS-1L

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$286.63 HK$286.63

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 感應器線纜/致動器線纜
RoHS:  
REACH - SVHC:
Socket
2 Position
No Connector
Female
10 m (32.808 ft)
8 A
24 V
IP67
SAC-2P
品牌: Phoenix Contact
描述/功能: Sensor actuator cable
外殼材料: Polyurethane (PUR)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: PLUSCON Field
零件號別名: SAC-2P-10,0-PUR/DTFS-1L SAC2P100PURDTFS1L
每件重量: 351.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

Molded Deutsch and Superseal Cordsets

Phoenix Contact Molded Deutsch and Superseal Cordsets are factory tested, drop-in solutions for mobile hydraulic applications. The Deutsch connector is the female 2-position DT-06-2S, which is supplied in the following variants: without LED to open-end; with LED to open-end; with LED and suppressor diode to open end. The Superseal connector is supplied in the following variants: male without LED to open-end; female without LED to open-end; male to female without LED.