127-1701-251

Johnson / Cinch Connectivity Solutions
530-127-1701-251
127-1701-251

製造商:

說明:
RF連接器/同軸連接器 SMP PC Mount Male, Brass Body, 0.235 SQ, 0.120 Legs, Limited Detent

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 200

庫存:
200 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$99.30 HK$99.30
HK$84.34 HK$843.40
HK$79.08 HK$1,977.00
HK$75.30 HK$3,765.00
HK$71.68 HK$7,168.00
HK$67.24 HK$16,810.00
HK$64.03 HK$32,015.00
HK$60.91 HK$60,910.00

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: RF連接器/同軸連接器
RF Connectors
SMP
Pin (Male)
50 Ohms
18 GHz
Solder Pin
Straight
Standard
PCB Mount
整體表面處理: Gold
主體材料: Brass
主體類型: Vertical PCB Mount
品牌: Johnson / Cinch Connectivity Solutions
觸點材料: Beryllium Copper
觸點电镀: Gold
觸點終端: Solder
絕緣電阻: 5 GOhms
配合週期: 500 Cycle
最高工作溫度: + 165 C
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 1
子類別: RF Interconnects
額定電壓: 335 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

SMP RF Adapter & Connectors

Johnson / Cinch Connectivity Solutions SMP RF Adapter and Connectors are designed for high-frequency and high-performance applications. These devices are engineered to deliver precision and reliability in demanding environments. The RF connectors are designed for low Voltage Standing Wave Ratio (VSWR) and are available in various configuration options to suit specific applications. These connectors feature a hybrid PC mount for higher performance and stability, SMT contact and through-hole legs, and three configurations of straddle mount style for 0.062" board thickness. The RF connectors are ideal for mission-critical applications where signal reliability is paramount.