1243P08-U

THAT
887-1243P08-U
1243P08-U

製造商:

說明:
音訊放大器 Balanced Input Line Receiver -3dB DIP-8

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 22

庫存:
22 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.20 HK$58.20
HK$45.05 HK$450.50
HK$38.22 HK$1,911.00
HK$35.43 HK$3,543.00
HK$33.62 HK$8,405.00
HK$30.17 HK$15,085.00
HK$25.40 HK$25,400.00
HK$24.33 HK$60,825.00

商品屬性 屬性值 選擇屬性
THAT Corporation
產品類型: 音訊放大器
RoHS:  
Other
0.0006 %
PDIP-8
6 V
36 V
0 C
+ 85 C
Through Hole
1240
Tube
品牌: THAT
增益: 3 dB
GBP - 增益帶寬產品: 12.2 MHz
通道數: 1 Channel
運作供電電流: 2 mA
產品: Audio Line Drivers / Receivers
產品類型: Audio Amplifiers
SR - 迴轉率: 12 V/us
原廠包裝數量: 50
子類別: Audio ICs
類型: 1-Channel Line Receiver
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

THAT 1240 Series Balanced Line Receiver ICs

THAT Corporation THAT 1240 Series Balanced Line Receiver ICs are precision differential amplifiers that are designed primarily for audio applications. The THAT 1240 series include 1240, 1243, and 1246 variants. The THAT 1246 is drop-in compatible with the TI INA137 and Analog Devices SSM2143, and the THAT 1240 is pin-compatible with the INA134 and the SSM2141. These devices are laser trimmed in wafer form to obtain the precision resistor matching needed for high CMR performance and precise gain. The ICs are available in models which can be configured as differential amplifiers for 0dB, ±3dB, and ±6dB gain. The internal precision-trimmed thin-film resistors enable a wide variety of circuits that are virtually impossible to build with discrete components.