1240S08-UR

THAT
887-1240S08-UR
1240S08-UR

製造商:

說明:
音訊放大器 Balanced Input Line Receiver 0dB SO-8

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$18.82 HK$37,640.00

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$47.51
最小值:
1

相似產品

THAT 1240S08-U
THAT
音訊放大器 Balanced Input Line Receiver 0dB SO-8

商品屬性 屬性值 選擇屬性
THAT Corporation
產品類型: 音訊放大器
Other
0.0006 %
SOIC-8
6 V
36 V
0 C
+ 85 C
SMD/SMT
1240
Reel
品牌: THAT
增益: 0 dB
GBP - 增益帶寬產品: 8.6 MHz
通道數: 1 Channel
運作供電電流: 2 mA
輸出電流: +/- 25 mA
產品: Audio Line Drivers / Receivers
產品類型: Audio Amplifiers
SR - 迴轉率: 12 V/us
原廠包裝數量: 2000
子類別: Audio ICs
類型: 1-Channel Line Receiver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

THAT 1240 Series Balanced Line Receiver ICs

THAT Corporation THAT 1240 Series Balanced Line Receiver ICs are precision differential amplifiers that are designed primarily for audio applications. The THAT 1240 series include 1240, 1243, and 1246 variants. The THAT 1246 is drop-in compatible with the TI INA137 and Analog Devices SSM2143, and the THAT 1240 is pin-compatible with the INA134 and the SSM2141. These devices are laser trimmed in wafer form to obtain the precision resistor matching needed for high CMR performance and precise gain. The ICs are available in models which can be configured as differential amplifiers for 0dB, ±3dB, and ±6dB gain. The internal precision-trimmed thin-film resistors enable a wide variety of circuits that are virtually impossible to build with discrete components.