1220-10-I2-120M1

Bourns
652-1220-10-I2-120M1
1220-10-I2-120M1

製造商:

說明:
板裝突波保護器 TPMOV SPD 25kA 150VAC M1 module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,174

庫存:
1,174 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$74.80 HK$74.80
HK$58.36 HK$583.60
HK$56.55 HK$5,655.00
HK$56.39 HK$33,834.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 板裝突波保護器
RoHS:  
Through Hole
120 VAC
- 40 C
+ 80 C
Bulk
品牌: Bourns
合規: IEC/EN 61643-11; UL 1449
易燃性等級: UL 94 V-0
用於: Power Distribution
高度: 26 mm
IP額定值: IP20
長度: 30.5 mm
安裝風格: PCB Mount
產品類型: Board Mount Surge Protectors
系列: 1220
原廠包裝數量: 600
子類別: Surge Suppressors
寬度: 13.1 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

1220 Surge Protective Devices (SPDs)

Bourns 1220 Surge Protective Devices (SPDs) with thermal protection are designed to open in the event of overheating due to an abnormal overvoltage or Temporary Overvoltage (TOV). These surge devices comply with UL 1449 and IEC/EN 61643-11 standards and come in a compact size to save installation space. The 1220 surge protective devices (SPDs) are high-reliability protected MOV with Advanced Thermal Disconnector (TD+). These surge devices interrupt any abnormal current encountered up to rated limits. The Surge Protective Devices (SPDs) feature a PCB mount design and are compatible with reflow and wave soldering procedures. These surge devices operate at 200kArms Short Circuit Current Rating (SCCR) and the nominal voltage goes up to 600V. The 1220 Surge Protective Devices (SPDs) are ideally used in AC-DC distribution, all power circuits, and telecommunications.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.