1188E-1K2-Q-T/R

Diptronics
113-1188E-1K2-Q-T/R
1188E-1K2-Q-T/R

製造商:

說明:
觸摸開關

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 657

庫存:
657 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.25 HK$6.25
HK$5.17 HK$258.50
HK$4.69 HK$469.00
HK$4.27 HK$2,135.00
HK$3.93 HK$3,930.00
完整捲(訂購多個1500)
HK$3.47 HK$5,205.00
HK$3.12 HK$14,040.00
HK$2.98 HK$26,820.00
HK$2.79 HK$66,960.00

商品屬性 屬性值 選擇屬性
Diptronics
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
1 mm
Rectangular
ON - OFF
160 gf
50 mA
12 VDC
Yes
DPST
Solder Pin
Black
7.8 mm
3.5 mm
3.5 mm
1188
50000 Cycle
Reel
Cut Tape
品牌: Diptronics
產品類型: Tactile Switches
原廠包裝數量: 1500
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

1188 Series Tactile Switches

Diptronics 1188 Series Tactile Switches are SMT and side push type switches that offer 50mA and 12VDC contact ratings. These switches support ground pin options and feature high solder strength. The 1188 series tactile switches operate at -25°C to 70°C temperature range and are stored at -40°C to 80°C temperature range. These tactile switches feature 250VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The switches are halogen-free and RoHS compliant. Typical applications include audio and OA equipment, instrumentation, and remote control.