109-00020

HellermannTyton
329-10900020
109-00020

製造商:

說明:
電纜束 Q Tie, 11.4" Long, 50lb Tensile Strength, PA66, Natural, 100/pkg

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5.98 HK$598.00
HK$5.70 HK$1,140.00
HK$5.60 HK$2,800.00
HK$5.44 HK$5,440.00
HK$5.21 HK$10,420.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜束
RoHS:  
Cable Ties
Natural
Polyamide (PA)
11.4 in
0.185 in
220 N
品牌: HellermannTyton
最大束直徑: 2.95 in
封裝: Bulk
系列: Q-Ties
原廠包裝數量: 100
子類別: Wire & Cable Management
零件號別名: 089306346777
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Q Series Cable Ties (Q-Ties)

HellermannTyton Q Series Cable Ties (Q-Ties) are innovative and effective cable ties that enable quick installation. These cable ties include a distinctive open-style head, a pre-lock function, and a large ribbed tail. The open-head design with easily detectable slot opening allows easy insertion, and the pre-lock feature allows the temporary holding of cable and wire bundles. The Q-Ties can be tensioned by hand or with one of HellermannTyton's mechanical cable tie application tools. These cable ties operate within the -40°C to 85°C / -40°C to 105°C temperature range. The Q-Ties are REACH and RoHS compliant. These cable ties are used for indoor use.