10118194-0001LF

Amphenol FCI
649-10118194-0001LF
10118194-0001LF

製造商:

說明:
USB 連接器 5P MICRO USB TYPE B RCPT W/ REAR PEGS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 34,450

庫存:
34,450 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1200)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.53 HK$3.53
HK$3.02 HK$30.20
HK$2.70 HK$67.50
HK$2.56 HK$256.00
HK$2.29 HK$572.50
完整捲(訂購多個1200)
HK$2.05 HK$2,460.00
HK$1.98 HK$4,752.00
HK$1.87 HK$8,976.00
HK$1.78 HK$17,088.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: USB 連接器
RoHS:  
Micro USB Type B Connectors
Female
USB 2.0
SMD/SMT
5 Contact
1 Port
1.8 A
100 VAC
Right Angle
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Amphenol FCI
色彩: Black
觸點材料: Copper Alloy
觸點电镀: Gold
易燃性等級: UL 94 V-0
絕緣電阻: 1 GOhms
最高工作溫度: + 80 C
最低工作溫度: - 30 C
產品類型: USB Connectors
外殼板: Tin
原廠包裝數量: 1200
子類別: USB Connectors
每件重量: 560 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Micro-USB 2.0 Connectors

Amphenol FCI Micro-USB Connectors comply with the physical, electrical, and environmental requirements of micro-USB standards (USB 2.0). These connectors are approximately 60% smaller than standard Mini-B connectors. They offer high durability and achieve transfer rates of 480Mbps. These micro-USB connectors are designed for the multimedia device market and offered in a wide variety of mounting and termination configurations. Amphenol FCI Micro-USB Connectors are ideally suited for portable music players, mobile phones, digital cameras, and other applications that require high-reliability micro-B interface connectors.