10103592-0001LF

Amphenol FCI
649-10103592-0001LF
10103592-0001LF

製造商:

說明:
USB 連接器 5P Quick Connect Micro USB TypeB Plug

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14,430

庫存:
14,430 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.49 HK$6.49
HK$5.46 HK$54.60
HK$4.87 HK$121.75
HK$4.64 HK$464.00
HK$4.13 HK$1,032.50
HK$3.39 HK$3,390.00
完整捲(訂購多個1500)
HK$3.39 HK$5,085.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: USB 連接器
RoHS:  
Micro USB Type B Connectors
Female
USB 2.0
SMD/SMT
5 Contact
1 Port
1.8 A
100 VAC
Right Angle
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Amphenol FCI
色彩: Black
觸點材料: Copper Alloy
觸點电镀: Gold
易燃性等級: UL 94 V-0
絕緣電阻: 1 GOhms
產品類型: USB Connectors
外殼板: Tin
原廠包裝數量: 1500
子類別: USB Connectors
每件重量: 310 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Micro-USB 2.0 Connectors

Amphenol FCI Micro-USB Connectors comply with the physical, electrical, and environmental requirements of micro-USB standards (USB 2.0). These connectors are approximately 60% smaller than standard Mini-B connectors. They offer high durability and achieve transfer rates of 480Mbps. These micro-USB connectors are designed for the multimedia device market and offered in a wide variety of mounting and termination configurations. Amphenol FCI Micro-USB Connectors are ideally suited for portable music players, mobile phones, digital cameras, and other applications that require high-reliability micro-B interface connectors. 

Micro-USB 2.0 Connectors with Quick Connect

Amphenol FCI Micro-USB 2.0 Connectors with Quick Connect Termination are extremely small high reliability connectors that comply with physical, electrical and environmental requirements of Micro-USB standard (USB 2.0). Approximately 60% smaller than standard Mini-B connectors, Amphenol FCI Micro-USB Connectors with Quick Connect Termination offer quick-and-easy mating/unmating, high durability, and high-speed data transfer rates of 480Mbps. Designed for the multimedia device market, these connectors are ideally suited for portable music players, mobile phones, PDAs, digital cameras, and other applications requiring high reliability Micro-B interface connectors.