10044471-121110LF

Amphenol FCI
649-1044471-121110LF
10044471-121110LF

製造商:

說明:
I/O 連接器 DENSISHIELD PCB MNTD HDR CONN

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: I/O 連接器
RoHS:  
Headers
Male
8 Position
12.5 mm
42 V
Gold
Cable
Crimp
Right Angle
CROSSBOW
- 40 C
+ 85 C
Reel
品牌: Amphenol FCI
觸點材料: Copper Alloy
额定电流: 500 mA
數據率: 2.5 Gb/s
外殼材料: Zinc
絕緣材料: Thermoplastic (TP)
端口數: 1 Port
產品類型: I/O Connectors
原廠包裝數量: 200
子類別: I/O Connectors
公司名稱: DensiShield
每件重量: 12.152 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DensiShield™ I/O System

Amphenol FCI DensiShield™ I/O System features high-speed cable assemblies and connectors that are designed to support the transmission of high-speed, serial differential signals. These components offer high density, mechanical robustness, excellent shielding, and signal integrity performance. The connectors are built around a wafer system that uses a differential pair construction. This means each pair is shielded from the adjacent pair and the adjacent wafer. The cables are offered in 30AWG or 26AWG with lengths ranging from 2m to 12m. The DensiShield System is ideal for board-to-board profiles as low as 15mm. Typical applications include communications, data, industrial, medical, and test equipment.