10034908-001LF

Amphenol FCI
649-10034908-001LF
10034908-001LF

製造商:

說明:
標準卡緣連接器 2.54 STRAD MNT RECPT 2 ROW 38 CON

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1152   多個: 144
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$48.00 HK$55,296.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 標準卡緣連接器
RoHS:  
Receptacles
38 Position
2.54 mm
Straddle Mount
Vertical
Gold
品牌: Amphenol FCI
觸點安排: Power
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 7 A
外殼材料: Thermoplastic (TP)
絕緣電阻: 5 GOhms
最高工作溫度: + 105 C
最低工作溫度: - 5 C
排數: 2 Row
封裝: Tray
產品類型: Standard Card Edge Connectors
原廠包裝數量: 18
子類別: Card Edge Connectors
終端類型: Solder
額定電壓: 1 kVAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Power Card-Edge Connectors

Amphenol FCI Power Card-Edge Connectors are used for DC power output from embedded AC/DC power supplies or for power distribution between boards within an enclosure. The one-piece card edge design provides cost-effective power delivery with capacity for up to 7A per power contact. Power contacts are positioned on 2.54mm pitch along the card edge and are manufactured using a high-conductivity copper alloy. Each power contact is rated for up to 7A current measured at 30°C temperature rise in still air. Signal contacts are positioned on 1.27mm pitch.