10019942

KOSTAL
478-10019942
10019942

製造商:

說明:
汽車連接器 2W PLK 14,5 SWS RCPT CODE A W/HVIL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
KOSTAL
產品類型: 汽車連接器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
PLK
Bulk
品牌: KOSTAL
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 175 A, 300 A
排數: 1 Row
產品類型: Automotive Connectors
原廠包裝數量: 50
子類別: Automotive Connectors
類型: Wire Housing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536700099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PLK 14,5 Automotive Connectors

KOSTAL PLK 14,5 Automotive Connectors are available in 48V class 4 PLK 14,5 and HV class 4 PLK 14,5 KHV 600 variants. These automotive connectors come in 1, 2, 3, and 4 cavities. The 48V class 4 PLK 14,5 connectors feature crimping and welding wire connections, two plug directions (90° and 180° on the same interface), and a compact design. The HV class 4 PLK 14,5 KHV 600 connectors feature touch protection, High Voltage Interlock Loop (HVIL) integration, multiple coding, and a waterproof sealed connection system. These automotive connectors are used in batteries, E-motors, electrical motors, inverters, On-Board Charger (OBC), and high-voltage batteries.