1.15.213.064/0000

RAFI
611-1152130640000
1.15.213.064/0000

製造商:

說明:
急停開關/E-Stop開關 LUMOTAST 16 E-Stop active/inactive

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 10   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$724.51 HK$7,245.10
HK$687.52 HK$68,752.00
500 報價

商品屬性 屬性值 選擇屬性
RAFI
產品類型: 急停開關/E-Stop開關
RoHS:  
Illuminated
LED
DPDT
OFF - (ON)
100 mA
35 VAC
35 VDC
500 mW
SMD/SMT
Quick Connect
16.2 mm
IP65
執行器: Round
執行機構風格: Round
品牌: RAFI
色彩: Yellow
觸點电镀: Gold
手柄寬度: 30 mm
高度: 40.8 mm
使用壽命: 30000 Cycle
產品: Safety Switches
產品類型: Emergency Stop Switches
系列: LUMOTAST 16
原廠包裝數量: 10
子類別: Switches
公司名稱: LUMOTAST
寬度: 30 mm
零件號別名: 1.15213.0640000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090

Lumotast Active/Inactive E-Stop Switches

RAFI LUMOTAST Active/Inactive Emergency Stop Pushbutton Switches are compact and have high-quality gold/silver contacts. The emergency stop active/inactive switches can be used for handheld control devices with cable or wireless connection to a fixed unit. If the translucent emergency stop mushroom is illuminated in red, the emergency stop function is “active”, increasing operational safety. The hard-wired emergency stop on the machine or system is not affected by this. RAFI LUMOTAST Active/Inactive Emergency Stop Pushbutton Switches meet applicable safety standards. The threaded ring on the LUMOTAST Emergency Stop Pushbutton Switch enables the assembly of elements in a 16.2mm or 22.3mm mounting hole, and the tactile switches offer crisp feedback. RAFI Lumotast Active/Inactive E-Stop Switches can be labeled to suit any application by manufacturers or customers.

LUMOTAST 16 Emergency Stop Pushbuttons

RAFI LUMOTAST 16 Emergency Stop Pushbuttons use gold/silver contacts in a variety of contact arrangements.  These pushbuttons offer up to 30,000 pushes per lifecycle and can operate in temperatures ranging from -25°C to +70°C. Their conical mushroom shape delivers a large surface area while maintaining a compact design. RAFI LUMOTAST 16 fits a 16.2mm mounting hole and works for many applications including industrial, security, machinery, transportation, and control systems. A model with light-up arrows is available for designs that require it. 

Emergency Stop Switches

RAFI Emergency Stop Switches quickly and reliably switch machines and systems to a safe state in an emergency. RAFI Emergency Stop Switches offer a versatile range of options: small or large, round or square, reset by pulling or turning, rugged or elegant. RAFI offers a wide variety of emergency stop switches to meet designers' application needs.