0962-0-15-20-75-14-11-0

Mill-Max
575-09620152075
0962-0-15-20-75-14-11-0

製造商:

說明:
終端 Spring-Loaded Pin for Crimp Termination

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,236

庫存:
6,236 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.44 HK$10.44
HK$9.12 HK$91.20
HK$8.55 HK$213.75
HK$8.13 HK$813.00
HK$7.63 HK$1,907.50
HK$7.26 HK$3,630.00
HK$6.83 HK$6,830.00
HK$6.72 HK$16,800.00
HK$6.45 HK$32,250.00

商品屬性 屬性值 選擇屬性
Mill-Max
產品類型: 終端
RoHS:  
PCB Pins
Spring Loaded
Brass Alloy
0962
Bulk
品牌: Mill-Max
额定电流: 2 A
長度: 0.441 in
材料: Brass Alloy
產品類型: Terminals
原廠包裝數量: 5000
子類別: Terminals
每件重量: 286.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Crimp & Solder Cup Spring Pin Connectors

Mill-Max 0962 spring pin with crimp barrel tail termination and the 0933 spring pin with the proven solder-cup design accommodate stranded or solid copper wires up to 22 gauge. The spring pin connectors offer the advantages of both a compression spring connection on one end and a wire termination on the other. The robust Mill-Max Spring Pin Connectors are rated at one million cycles, minimum. The Mill-Max 3000 Target Pin acts as both a mate to the plunger of the 0962/0933 while offering a wire termination as its crimp-barrel feature on the back end of the pin. Mating the 0962/0933 Spring Pin Connectors with the 3000 Target Pin turns a pair of discrete wires into a highly-reliable spring-loaded interconnection.