09225SE-12Q-FT-DW

NMB
472-09225SE12QFTDW
09225SE-12Q-FT-DW

製造商:

說明:
DC風扇 Tubeaxial Fan, 92x92x25mm, 12VDC, 64.9CFM, 3W, 40dBA, 3900RPM, 73Pa, IP55 Rated

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$117.14 HK$117.14
HK$105.22 HK$1,052.20
HK$98.97 HK$2,474.25
HK$77.51 HK$3,875.50
HK$77.43 HK$6,968.70

商品屬性 屬性值 選擇屬性
NMB Technologies
產品類型: DC風扇
RoHS:  
Tubeaxial
92 mm
25 mm
92 mm
12 VDC
65 CFM (1.84 m3/min)
3900 RPM
Ball
40 dBA
IP55
3 W
Tachometer
Wire Leads - 3
09225SE
品牌: NMB
電流類型: DC
框架尺寸 - mm: 89.6 mm L x 89.6 mm W x 25 mm H
產品類型: DC Fans
原廠包裝數量: 90
子類別: Fans, Blowers & Accessories
每件重量: 102 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

IP55 Tacho Output Brushless DC Fans

NMB Technologies IP55 Tacho Output Brushless DC Fans offer a 12V to 24V voltage range, 0.8A maximum current, and a 6000 RPM maximum speed. These NMB fans feature a DC brushless motor, meet the IP55 ratings per IEC 60529 standards, and have a long life and high reliability with NMB rust-resistant precision ball bearings. Motor protection is achieved through auto-restart and polarity protection, so the motor withstands reverse connection for positive and negative leads. NMB IP55 DC Fans have an open-drain tacho signal output for fan speed.