0914-3-15-20-77-14-11-0

Mill-Max
575-0914315207714110
0914-3-15-20-77-14-11-0

製造商:

說明:
終端 Spring-Loaded Pin with a Standard Tail

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 28,145

庫存:
28,145 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.70 HK$9.70
HK$8.38 HK$83.80
HK$7.86 HK$196.50
HK$7.50 HK$750.00
HK$7.04 HK$1,760.00
HK$6.70 HK$3,350.00
HK$6.30 HK$6,300.00
HK$6.03 HK$15,075.00
HK$5.95 HK$29,750.00

商品屬性 屬性值 選擇屬性
Mill-Max
產品類型: 終端
RoHS:  
PCB Pins
Spring Loaded
0914
Bulk
品牌: Mill-Max
额定电流: 2 A
長度: 0.364 in
材料: Brass Alloy
產品類型: Terminals
原廠包裝數量: 25000
子類別: Terminals
每件重量: 94 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

0914 Spring-Loaded Pins

Mill-Max 0914 Spring-Loaded Pins feature a mid-stroke distance of .045" (1.14mm) [.90" (2.29mm) full stroke] and provide flexibility and tolerance for assemblies. Taller versions for assemblies requiring greater distance between mating surfaces and contact points are available. The series standard has offered an above-board height of up to .302" (7.67mm) and has expanded to provide an increased height in increments of .030" (0.76mm).