084M.00101.00-RSI

Astrodyne TDI
446-084M.00101.00RSI
084M.00101.00-RSI

製造商:

說明:
AC電源輸入模塊 1A Medical Filter Red Illum Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$145.08 HK$145.08
HK$137.69 HK$688.45
HK$130.62 HK$1,306.20
HK$123.88 HK$3,097.00
HK$117.46 HK$4,698.40
HK$111.46 HK$13,375.20

商品屬性 屬性值 選擇屬性
Astrodyne TDI
產品類型: AC電源輸入模塊
RoHS:  
Inlets
Illuminated Switch
Filtered
Yes
1 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Medical
084M-RSI
品牌: Astrodyne TDI
高度: 60.6 mm
長度: 43.7 mm
產品類型: AC Power Entry Modules
原廠包裝數量: 40
子類別: Power Entry
寬度: 32 mm
每件重量: 92 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8536699099
ECCN:
EAR99

082 / 084 Power Entry Modules

Astrodyne TDI 082-RSI / 082M-RSI and 084-RSI / 084M-RSI Power Entry Modules with Red Illuminated Switch are filtered power entry modules with an illuminated DPST switch and integrated single or double safety fuse holders. These Astrodyne compact IEC inlet power entry modules provide up to 10A and are fully approved (UL, cUL, and IEC/VDE). 082-RSI / 084-RSI Power Entry Modules are available in general-purpose and low leakage current medical applications for patient-connected devices.