0740-0-18-80-36-27-10-0

Mill-Max
575-0740018803627100
0740-0-18-80-36-27-10-0

製造商:

說明:
管腳和插座連接器 Soldercup Receptacle to Press-Fit into a Non-Plated Through-Hole, Tin-Nick, .075

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 945

庫存:
945 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.15 HK$7.15
HK$6.08 HK$60.80
HK$5.17 HK$517.00
HK$4.62 HK$2,310.00
HK$4.39 HK$4,390.00
HK$4.25 HK$8,500.00
HK$3.91 HK$19,550.00

商品屬性 屬性值 選擇屬性
Mill-Max
產品類型: 管腳和插座連接器
RoHS:  
Receptacles
8 A
0740
Bulk
品牌: Mill-Max
產品類型: Pin & Socket Connectors
原廠包裝數量: 1000
子類別: Pin & Socket Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536904000
TARIC:
8536699099
ECCN:
EAR99

Pin Receptacles

Mill-Max Pin Receptacles, also referred to as PCB sockets, micro-plugs, or connector jacks, are board-level connectors known for their reliability and versatility. The two-piece construction combination of a precision-machined outer shell and a stamped internal finger contact provides flexibility, quality, and reliability for critical applications. The pin receptacles offer excellent performance under shock and vibration and a high mechanical life without degradation from insertion/withdrawal forces.

High-Current Contacts

Mill-Max High-Current Contacts are versatile devices with 10mΩ maximum contact resistance, four-finger contact design, and low insertion force. The low force allows easy mating and de-mating of multi-pin connections. These contacts are available in different termination styles, including through-hole solder mount, press-fit for plated through holes, and surface mount. The high-current contacts are ideal for use in connector and cable assemblies or as PCB jacks for power connections. Typical applications include communications equipment, pumps, fans, DC motors, and industrial control equipment.