06025SE-24R-FT-DW

NMB
472-06025SE24RFTDW
06025SE-24R-FT-DW

製造商:

說明:
DC風扇 DC Tubeaxial Fan, 60x60x25mm, 24VDC, 30CFM, 2.4W, 38.5dBA, 6000RPM, IP55 Rated

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12

庫存:
12
可立即送貨
在途量:
130
預期7/4/2026
工廠前置作業時間:
21
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$111.05 HK$111.05
HK$91.41 HK$914.10
HK$83.93 HK$2,098.25
HK$78.50 HK$3,925.00
HK$74.80 HK$7,480.00

商品屬性 屬性值 選擇屬性
NMB Technologies
產品類型: DC風扇
RoHS:  
Tubeaxial
60 mm
25 mm
60 mm
24 VDC
30 CFM (0.85 m3/min)
6000 RPM
Ball
38.5 dBA
IP55
2.4 W
Tachometer
Wire Leads - 3
06025SE
品牌: NMB
電流類型: DC
框架尺寸 - mm: 58 mm L x 58 mm W x 25 mm H
產品類型: DC Fans
原廠包裝數量: 130
子類別: Fans, Blowers & Accessories
每件重量: 65 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

IP55 Tacho Output Brushless DC Fans

NMB Technologies IP55 Tacho Output Brushless DC Fans offer a 12V to 24V voltage range, 0.8A maximum current, and a 6000 RPM maximum speed. These NMB fans feature a DC brushless motor, meet the IP55 ratings per IEC 60529 standards, and have a long life and high reliability with NMB rust-resistant precision ball bearings. Motor protection is achieved through auto-restart and polarity protection, so the motor withstands reverse connection for positive and negative leads. NMB IP55 DC Fans have an open-drain tacho signal output for fan speed.