040000200300

Industrial Shields
244-040000200300
040000200300

製造商:

說明:
PLC控制器 WIS IoT Open-Source micro-controller based Arduino ESP32 with NB Narrow Band

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,343.94 HK$4,343.94
HK$4,283.69 HK$42,836.90
25 報價

商品屬性 屬性值 選擇屬性
Industrial Shields
產品類型: PLC控制器
RoHS:  
ESP32-Based Industrial PLC
8 Input
5 Output
DIN Rail Mount
25.4 VDC
11.4 VDC
Analog, Digital
Analog, Digital
Bluetooth, Ethernet, USB, WiFi
IP20
0 C
+ 60 C
127 mm x 114 mm x 46 mm
品牌: Industrial Shields
產品類型: PLC Controllers
原廠包裝數量: 1
子類別: Controllers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

WEIDOS MKR1010/ESP32 Based PLC Controllers

WEIDOS MKR1010/ESP32 Based PLC Controllers are designed for simple control and data storage applications in installations. These PLC controllers incorporate different communications for use in IoT solutions. The WEIDOS PLC controllers come in two main CPU variants, the MKR1010 and the ESP32. These PLC controllers operate at 12VDC or 24VDC; a higher supply voltage may damage the device. The WEIDOS PLC controllers feature 30W maximum power, 10% to 90% (non-condensation) operating humidity, and 24AWG to 14AWG wire connection cross-section AWG. These PLC controllers measure 114mm x 46mm x 127mm (H x W x H) and weigh <350g. The WEIDOS PLC controllers operate within the 0°C to 60°C operating temperature range and are RoHS, LVD, EMC, and RED compliant.