0298225.ZXEH-LT

Littelfuse
576-0298225.ZXEH-LT
0298225.ZXEH-LT

製造商:

說明:
汽車保險絲 32V 225A MEGA Low Temp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$38.22 HK$19,110.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 汽車保險絲
RoHS:  
MEGA
Bolt Down Fuses
225 A
32 VDC
2 kA at 32 VDC
Stud
Bolt Down
Time Delay / Slow Blow
White
Element Window
298
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: MX
高度: 19.05 mm
長度: 65.58 mm
產品類型: Automotive Fuses
原廠包裝數量: 500
子類別: Fuses
類型: Mega Low Temperature Fuse
寬度: 9.9 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

MEGA® Low Temperature Automotive Fuses

Littelfuse MEGA® Low-Temperature (LT) Automotive Fuses feature diffusion pill technology to provide predictable time-delayed circuit protection. These MEGA LT fuses unique design ensures a lower voltage drop than other MEGA fuses operating at the same temperatures. The LT automotive fuses are available with ampere ratings of 125A to 275A and interrupting ratings of 2kA at 32VDC. These LT automotive fuses consist of two mounting holes or one mounting hole M8 and silver plating for a 125A fuse. The MEGA LT fuses are ideal for protecting batteries, alternators, and heavy gauge wire harnesses that experience large inrushes of current. Typical applications include cars, trucks, SUVs, offroad vehicles, buses, and watercraft as approved by Littelfuse®.