011JG180A-155Y

Sensata Technologies
682-011JG180A-155Y
011JG180A-155Y

製造商:

說明:
恒溫器 FIXED TEMPERATURE SWITCH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過9會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$488.76 HK$488.76
HK$439.93 HK$2,199.65
HK$391.03 HK$3,910.30
HK$342.20 HK$17,110.00
HK$299.21 HK$29,921.00

商品屬性 屬性值 選擇屬性
Sensata
產品類型: 恒溫器
RoHS:  
Open on Rise
180 F
155 F
Thermostats
品牌: Sensata Technologies
封裝: Bulk
產品類型: Thermostats
系列: 5011
原廠包裝數量: 10
子類別: Sensors
每件重量: 22 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
9032108090
BRHTS:
85365090
ECCN:
EAR99

5011 1/2" Hermetically Sealed Thermostat

Sensata Technologies 5011 series 1/2" hermetically sealed thermostat is designed to meet demanding shock and vibration requirements in air- or water-cooled engines and other applications. Sensata 5011 series thermostat is a RoHS compliant, positive snap action, single pole / single throw (SPST), hermetically sealed unit. 5011 thermostat is supplied with a grounded case construction. An additional terminal can be provided on the case for a positive ground lead or as an isolated device when the unit is insulated from ground. This fixed temperature switch is ideal for temperature warnings or protection. Calibration is factory set and tamperproof.