0029A

Heyco
836-0029A
0029A

製造商:

說明:
電纜密封套、應變消除裝置和線夾 NYLON PLIER ADAPTOR USE WITH 0029

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 98

庫存:
98 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.43 HK$5.43
HK$4.58 HK$45.80
HK$4.29 HK$85.80
HK$4.09 HK$204.50
HK$3.89 HK$389.00
HK$2.85 HK$570.00
HK$2.83 HK$2,830.00
HK$2.72 HK$5,440.00

商品屬性 屬性值 選擇屬性
Heyco
產品類型: 電纜密封套、應變消除裝置和線夾
RoHS:
Cable Glands
Cable Glands
Plier Adapter Tool
Nylon
Liquid Tight Strain Relief Bushings
品牌: Heyco
原廠包裝數量: 10
子類別: Wire & Cable Management
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

Liquid Tight-Strain Relief Bushings & Plier

Heyco Liquid Tight-Strain Relief Bushings are low-profile co-molded nylon and elastomer parts that function as a liquid-tight strain relief with a cable. These strain relief bushings can be pre-assembled to the cable before installation. The liquid-tight strain relief bushings meet UL strain relief requirements without bending or kinking the cable. These cable mount assemblies are available in multiple sizes for cable diameters ranging from 0.280" (7.1mm) to 0.440" (11.2mm).