AM62A34ASMSIAMBRQ1

Texas Instruments
595-62A34ASMSIAMBRQ1
AM62A34ASMSIAMBRQ1

製造商:

說明:
微處理器 - MPU Automotive 1 TOPS vi sion SoC with RGB-I

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,019

庫存:
2,019 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)
此產品免費航運

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$388.31 HK$388.31
HK$318.28 HK$3,182.80
HK$300.77 HK$7,519.25
HK$281.54 HK$28,154.00
HK$272.25 HK$68,062.50
完整捲(訂購多個500)
HK$266.82 HK$133,410.00
1,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 微處理器 - MPU
RoHS:  
ARM Cortex A53, ARM Cortex R5F
3 Core
64 bit
800 MHz, 1.4 GHz
FCBGA-484
32 kB
715 mV to 895 mV
AM62A3
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: KR
數據存儲器大小: 512 kB, 1.25 MB
接口類型: Ethernet, I2C, SPI, UART
L2快取指令/資料記憶體 : 512 kB
存儲類型: LPDDR4
濕度敏感: Yes
輸入/輸出數: 168 I/O
定時器/計數器數目: 12
處理器系列: AM62Ax
產品類型: Microprocessors - MPU
原廠包裝數量: 500
子類別: Microprocessors - MPU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
ECCN:
5A992.C

AM62A/AM62A-Q1 Arm®-Based Processors

Texas Instruments AM62A/AM62A-Q1 Arm®-Based Processors are part of the automotive-grade family of heterogeneous Arm processors. These processors include embedded Deep Learning (DL), vision processing acceleration and video, display interface, and extensive automotive peripheral and networking options. The AM62A/AM62A-Q1 processors are built for in-cabin monitoring systems and drivers, the next generation of eMirror systems, building automation, and factory automation.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.