BR2/3AE2SP

Panasonic Battery
658-BR2-3AE2SP
BR2/3AE2SP

製造商:

說明:
電子電池 2/3 A 3V 1.2A 3 PINS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 電子電池
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:
Non-Rechargeable
2/3A
3 V
1.2 Ah
Lithium Carbon Monofluoride (LiCF)
PC Pin (Horizontal 3-Pin)
33.5 mm
17 mm
- 40 C
+ 85 C
Tray
品牌: Panasonic Battery
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Electronic Battery
系列: BR-2/3A
原廠包裝數量: 500
子類別: Battery
零件號別名: BR-2/3AE2SPN
每件重量: 14 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
NON COIN-CELL LITHIUM BATTERIES



Due to new regulations governing the shipment of lithium
batteries, Mouser Electronics will not ship these products
via air methods at this time. These products will only be
available for shipment via UPS Ground.



5-0803-20

USHTS:
8506500090
ECCN:
EAR99

Electronic Batteries

Panasonic Electronic Batteries are BR cylindrical lithium and BR pin type lithium batteries for power supplies, LEDs, and other applications. BR cylindrical batteries offer long-term operating performance that spans approximately 10 years. These batteries from Panasonic are ideal for power supplies for meters and other applications requiring long-term reliability. BR slim-line pin-type lithium batteries are contained in an aluminum casing and can light an LED.

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.