CSB.H08.GLL.C72GZ

LEMO / REDEL
736-CSB.H08GLL.C72GZ
CSB.H08.GLL.C72GZ

製造商:

說明:
環形推拉連接器 PLUG (CdB) 8HV

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$623.90 HK$623.90
HK$575.07 HK$5,750.70
HK$563.40 HK$14,085.00
HK$553.70 HK$27,685.00
HK$538.33 HK$53,833.00
250 報價

商品屬性 屬性值 選擇屬性
LEMO
產品類型: 環形推拉連接器
Connectors
Free Socket (Receptacle)
Socket (Female)
8 Contact
2P
Panel
Solder
IP66
Gray
品牌: LEMO / REDEL
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CH
额定电流: 6.5 A
產品類型: Circular Push Pull Connectors
外殼質料: Polysulfone (PSU)
原廠包裝數量: 1
子類別: Circular Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

P Series Push-Pull Connectors

REDEL / LEMO P Series Push-Pull Connectors are suitable for indoor and protected environments due to the IP50/IP64 protection ratings. These connectors offer a push-pull latching system that allows quick and easy mating and unmating, and this design provides absolute security against vibration, shock, or pull on the cable. P series connectors feature light and fully sterilizable construction based on the ISO 11134 and IEC 60601-1 standards. Available in various color options, these connectors facilitate fast, accurate connector identification, reducing setup errors. REDEL / LEMO P Series Push-Pull Connectors provide exceptional performance in rigorous environments, and with a design that is both ergonomic and robust, they are capable of withstanding numerous mating and unmating cycles without degradation.