80259-0

ISI
538-80259-0
80259-0

製造商:

說明:
介面模組 MC-PCIe 8 LANE X6 ADAPTER BRD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$32,821.88 HK$32,821.88

商品屬性 屬性值 選擇屬性
Molex
產品類型: 介面模組
RoHS:  
Adapters
PCIe to XMC
PCIe
3.3 V
3.3 V
Bulk
品牌: ISI
組裝國家: Not Available
擴散國: Not Available
原產國: US
運作供電電流: 8 A
工作電源電壓: 3.3 V
產品類型: Interface Modules
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: XMC
零件號別名: 802590
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473302000
ECCN:
EAR99

PCIe XMC x8 Lane Adapter

ISI / Molex PCIe XMC x8 Lane Adapter allows a single-width XMC module to be used in a PCI Express slot. The XMC module is compatible with VITA 42.3 and supports up to eight PCI Express lanes. This adapter is completely transparent to PCI Express. All signals from the PCI Express host bus are connected directly to the XMC module. The XMC P16 connector is routed to SATA connectors for signals at speeds up to 3GHz. The connectors provide a simple way to patch-panel communications links between cards. The XMC Jn4 connector routes differential matched-length pairs to the MDR68 connector at the back of the card. The SMA connectors provide special support for trigger and timing inputs to innovative XMC modules.