Bourns SF-1206SA-M Automotive-Grade Slow Blow SMD Fuses

Bourns SF-1206SA-M Automotive-Grade Slow Blow SMD Fuses are AEC-Q200-equivalent SMD fuses in a 1206 package size. Bourns SF-1206SA-M Automotive-Grade Slow Blow SMD Fuses ensure performance robustness in harsh environments including automotive, industrial, low- to medium-risk medical, telecom, and Battery Management Systems (BMS) applications. SF-1206SA-M features a 0.5A to 5A rated current and 65VDC rated voltage. The series is UL listed, RoHS compliant, and Halogen-free.

Specifications

  • 1206 size (EIA)
  • Slow blow fuse type
  • 0.5A to 5A rated current
  • 65VDC rated voltage
  • UL listed
  • AEC-Q200-equivalent compliant
  • RoHS compliant
  • Halogen-free

Applications

  • Automotive
  • Industrial
  • Low- to medium-risk medical
  • Telecom
  • BMS
發佈日期: 2021-06-03 | 更新日期: 2022-03-14