Bourns SF-0603SP-R Metal Foil SMD Fuses
Bourns SF-0603SP-R Metal Foil SMD Fuses feature a metal foil chip design for overcurrent protection and EIA 0603 (1608 metric) footprint. These metal foil SMD fuses are available in small chip sizes with a high current rating. The SF-0603SP-R SMD fuses provide inrush-withstanding capability and are RoHS-compliant and halogen-free. These metal foil SMD fuses operate at -55°C to 125°C temperature range, 40% to 75% storage humidity range, and 1A to 8A rated current range. The SF-0603SP-R SMD fuses are used in data centers, industrial, medical (low to medium risk), telecom, and Battery Management Systems (BMS).Features
- Small chip size with high current rating and inrush withstanding capability
- EIA 0603 (1608 metric) footprint
- Metal foil chip design for overcurrent protection
- RoHS-compliant and halogen-free
Specifications
- -55°C to 125°C operating temperature range
- 40% to 75% storage humidity range
- 1A to 8A rated current range
- 63VDC rated voltage
- Level-1 moisture sensitivity
Applications
- Data centers
- Industrial
- Medical (low to medium risk)
- Telecom
- Battery Management Systems (BMS)
Dimension Diagram
發佈日期: 2024-02-20
| 更新日期: 2024-03-19