Bourns Fast Acting Thin Film SMD Fuses

Bourns Fast Acting Thin Film SMD Fuses offer a fusing time within 1 minute at 200% rated current and a miniature footprint. The surface-mount packaging is suitable for automated assembly. The series operates in a temperature range of -20°C to +105°C. Bourns Fast Acting Thin Film SMD Fuses are UL 248-14 listed and RoHS compliant.  Typical applications include battery chargers, digital cameras, disk drives, LCD monitors, cell phones, set-top boxes, industrial controllers, and more.

Features

  • Miniature footprint
  • Surface-mount packaging for automated assembly
  • Fusing time within 1 minute at 200% rated current
  • UL 248-14 listed
  • Halogen free
  • RoHS compliant
  • -20°C to +105°C operating temperature range

Applications

  • Portable memory
  • LCD monitors
  • Disk drives
  • Cell phones
  • Rechargeable battery packs
  • Battery chargers
  • Set-top boxes
  • Industrial controllers
  • PDAs
  • Digital cameras
  • DVDs
發佈日期: 2018-09-25 | 更新日期: 2022-11-11