Bourns 1.5SMC Series Diodes
Bourns 1.5SMC Series Diodes are designed for surge and ESD protection applications in compact chip package DO-214AB (SMC) size format. This Bourn series offers a choice of 6.8V up to 550V breakdown voltages. Typical fast response times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0V to minimum breakdown voltage.Features
- RoHS compliant and halogen free
- Surface Mount SMC package
- 6.8V to 550V breakdown voltage
- 1500W peak pulse power
- Typical temperature coefficient:
- ΔVBR = 0.1 % x VBR @ 25 °C x ΔT
Applications
- IEC 61000-4-2 ESD (Min. Level 4)
- IEC 61000-4-4 EFT
- IEC 61000-4-5 Surge
發佈日期: 2015-08-10
| 更新日期: 2022-03-11