Bosch BMP585 Barometric Pressure Sensor
Bosch BMP585 Barometric Pressure Sensor offers absolute accuracy of ±50Pa and a temperature coefficient offset (TCO) of ±0.5Pa/K. The sensor provides extreme accuracy and measures a change in height of only a few centimeters. It can also detect movements in fitness training down to the level of individual pull-ups and push-ups. The BMP585 features a gel-filled cavity that protects against water and other liquids, such as chemicals, with a suitable integration concept. Bosch BMP585 Barometric Pressure Sensor has a small footprint for design flexibility, making this sensor a single-package solution for easy integration into upcoming smartwatches, wearables, hearables, home appliances, smart homes, and industrial products.Features
- High accuracy
- Gel-filled cavity
- Protection against water and other liquids
- Small footprint
Applications
- Smartwatches
- Wearables
- Hearables
- Home appliances
- Smart homes
- Industrial products
- Sports activities in harsh environments
- Localization
- Navigation
Specifications
- ±50Pa absolute accuracy
- ±0.5Pa/K temperature coefficient offset
- 300hPa to 1250hPa operating pressure range
- 3.25mm x 3.25mm x 1.86mm dimensions
- 1.08V to 3.6V supply voltage (VDDIO)
- 1.71V to 3.6V supply voltage (VDD)
- I2C, I3C, and SPI interfaces
Videos
Pin Configuration
發佈日期: 2023-01-06
| 更新日期: 2023-10-02