Bel Fuse 0680L Slow Blow 2410 SMD Fuses

Bel Fuse 0680L Slow Blow 2410 SMD Fuses are AEC-Q200 compliant and feature a wide current rating of 375mA to 12A. These fuses have an operating temperature range of -55°C to +125°C. Bel Fuse 0680L Slow Blow 2410 SMD Fuses are halogen-free and RoHS compliant. Bel Fuse 0680L Slow Blow 2410 SMD Fuses applications include notebooks, LCD monitors, medical equipment, wireless base stations, white goods, game consoles, battery charging circuit protection, and more.

Features

  • Slow blow, 2410 SMD
  • 375mA to 12A wide current rating range
  • -55°C to +125°C wide operating temperature range
  • AEC-Q200 compliant
  • RoHS compliant with exemption 7(a)
  • Halogen-free

Applications

  • Notebooks
  • LCD monitors
  • PC computers
  • Office electronic equipment
  • Industrial equipment
  • Medical equipment
  • POE, POE+
  • LCD/LED monitors
  • Power supplies
  • LCD/LED TVs
  • Storage system
  • Telecom system
  • Wireless base-stations
  • White goods
  • Game consoles
  • Battery charging circuit protection

Dimensions

Mechanical Drawing - Bel Fuse 0680L Slow Blow 2410 SMD Fuses
發佈日期: 2019-09-18 | 更新日期: 2023-03-17