Advanced Thermal Solutions Precision Heat Pipe Bending Tools
Advanced Thermal Solutions Precision Heat Pipe Bending Tools are designed to give engineers and technicians accurate and thermally reliable heat pipe bends. These tools allow the user to apply the correct amount of leverage and torque to achieve the desired bend. The minimum bend radius is 2.5x the diameter of the heat pipe being bent. The heat pipe bending tools are made from aluminum and are hard anodized for enhanced durability and long-term use. These tools enable a smooth and accurate bending motion, reducing marks on the tube. The heat pipe bending tools support a bending angle of 10 to 170 degrees.
Features
- Made from aluminum and hard anodized for durable and long use
- Any round heat pipe size in the ATS heat pipe family can be used
- Other manufacturers' round heat pipes may be used, provided they are within the same size ranges as ATS
- Tool allows for a smooth, accurate bending motion to reduce marks on the tube
- Multiple tools supporting all ATS round Heat Pipe diameters (3mm, 4mm, 5mm, 6mm, 7mm, 8mm, 9.5mm, 10mm, and 12mm) are available
- Mountable to lab benches, vices, production workstations, and other fixtures
- Custom mounting approaches available
- Easy to use, simply set the measure arm to the length of the target heat pipe, and then choose and screw down the appropriate bend radius
- 10 to 170 degrees of bending angle supported
Videos
發佈日期: 2026-01-14
| 更新日期: 2026-01-28